Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC109D-Q100J

DigiKey Part Number
1727-7923-2-ND - Tape & Reel (TR)
1727-7923-1-ND - Cut Tape (CT)
1727-7923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC109D-Q100J
Description
IC FF JK TYPE DOUBLE 1BIT 16-SO
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
81 MHz
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 082
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
106,29400 Kč62,94 Kč
255,60760 Kč140,19 Kč
1004,85410 Kč485,41 Kč
2504,49628 Kč1 124,07 Kč
5004,28072 Kč2 140,36 Kč
1 0004,10959 Kč4 109,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,91555 Kč9 788,88 Kč
5 0003,80243 Kč19 012,15 Kč
7 5003,74581 Kč28 093,58 Kč
12 5003,68308 Kč46 038,50 Kč
17 5003,64638 Kč63 811,65 Kč
25 0003,61111 Kč90 277,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč