
HEF4027BT,653 | |
|---|---|
DigiKey Part Number | 1727-6009-2-ND - Tape & Reel (TR) 1727-6009-1-ND - Cut Tape (CT) 1727-6009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4027BT,653 |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | HEF4027BT,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 30 MHz | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3mA, 3mA | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Iq) | 16 µA | |
Input Capacitance | 7.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,10720 Kč | 102,68 Kč |
| 100 | 3,53610 Kč | 353,61 Kč |
| 250 | 3,26392 Kč | 815,98 Kč |
| 500 | 3,09888 Kč | 1 549,44 Kč |
| 1 000 | 2,96366 Kč | 2 963,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,82062 Kč | 7 051,55 Kč |
| 5 000 | 2,73440 Kč | 13 672,00 Kč |
| 7 500 | 2,69122 Kč | 20 184,15 Kč |
| 12 500 | 2,64338 Kč | 33 042,25 Kč |
| 17 500 | 2,61544 Kč | 45 770,20 Kč |
| 25 000 | 2,58854 Kč | 64 713,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

