Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC109D,653

DigiKey Part Number
1727-74HC109D,653TR-ND - Tape & Reel (TR)
1727-74HC109D,653CT-ND - Cut Tape (CT)
1727-74HC109D,653DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC109D,653
Description
IC FF JK TYPE DOUBLE 1BIT 16-SO
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
81 MHz
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 701
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,77800 Kč67,78 Kč
256,04560 Kč151,14 Kč
1005,24150 Kč524,15 Kč
2504,85920 Kč1 214,80 Kč
5004,62848 Kč2 314,24 Kč
1 0004,46050 Kč4 460,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,76766 Kč6 919,15 Kč
5 0002,68274 Kč13 413,70 Kč
7 5002,64023 Kč19 801,72 Kč
12 5002,59312 Kč32 414,00 Kč
17 5002,56559 Kč44 897,82 Kč
25 0002,53911 Kč63 477,75 Kč
62 5002,48211 Kč155 131,88 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč