74HC109D/AUJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 701
Unit Price: 9,68000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 082
Unit Price: 9,05000 Kč
Datasheet
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC109D/AUJ

DigiKey Part Number
74HC109D/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC109D/AUJ
Description
IC FF JK TYPE DOUBLE 1BIT 16-SO
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
81 MHz
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,82647 Kč9 566,17 Kč
5 0003,71360 Kč18 568,00 Kč
7 5003,65711 Kč27 428,33 Kč
12 5003,59453 Kč44 931,62 Kč
17 5003,56481 Kč62 384,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3,82647 Kč
Unit Price with VAT:4,63003 Kč