Similar
Similar
Similar
Similar

74HC05PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-7922-2-ND - Tape & Reel (TR) 1727-7922-1-ND - Cut Tape (CT) 1727-7922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC05PW-Q100,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC05T14-13 | Diodes Incorporated | 2 450 | 31-74HC05T14-13CT-ND | 5,04000 Kč | Similar |
| MC74HC05ADTG | onsemi | 2 443 | MC74HC05ADTG-ND | 9,87000 Kč | Similar |
| MC74HC05ADTR2G | onsemi | 1 215 | 488-MC74HC05ADTR2GCT-ND | 8,82000 Kč | Similar |
| SN74HCS05QPWRQ1 | Texas Instruments | 1 292 | 296-SN74HCS05QPWRQ1CT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,74600 Kč | 93,65 Kč |
| 100 | 3,21690 Kč | 321,69 Kč |
| 250 | 2,96576 Kč | 741,44 Kč |
| 500 | 2,81416 Kč | 1 407,08 Kč |
| 1 000 | 2,68921 Kč | 2 689,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,55722 Kč | 6 393,05 Kč |
| 5 000 | 2,47776 Kč | 12 388,80 Kč |
| 7 500 | 2,43795 Kč | 18 284,62 Kč |
| 12 500 | 2,39386 Kč | 29 923,25 Kč |
| 17 500 | 2,36806 Kč | 41 441,05 Kč |
| 25 000 | 2,34328 Kč | 58 582,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




