74CBTLV3253BQ-Q10X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 872
Unit Price: 10,71000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 900
Unit Price: 15,74850 Kč
Datasheet
Multiplexer/Demultiplexer 2 x 4:1 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3253BQ-Q10X

DigiKey Part Number
1727-74CBTLV3253BQ-Q10XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV3253BQ-Q10X
Description
IC MUX/DEMUX 2 X 4:1 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 3.6V
Manufacturer
Nexperia USA Inc.
Operating Temperature
-40°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-VFQFN Exposed Pad
Circuit
2 x 4:1
Supplier Device Package
16-DHVQFN (2.5x3.5)
Independent Circuits
1
Base Product Number
Voltage Supply Source
Single Supply
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3253BQ,115Nexperia USA Inc.2 8721727-4523-1-ND10,71000 KčParametric Equivalent
74CBTLV3253BQ-Q10XNexperia USA Inc.2 9001727-74CBTLV3253BQ-Q10XTR-ND15,74850 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 2 900 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,44555 Kč16 336,65 Kč
6 0005,30368 Kč31 822,08 Kč
9 0005,23263 Kč47 093,67 Kč
15 0005,15390 Kč77 308,50 Kč
21 0005,10792 Kč107 266,32 Kč
30 0005,06368 Kč151 910,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,44555 Kč
Unit Price with VAT:6,58912 Kč

Other Suppliers on DigiKey

2 900In Stock
Ships from Rochester Electronics, LLC