Multiplexer/Demultiplexer 2 x 4:1 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3253BQ,115

DigiKey Part Number
1727-4523-2-ND - Tape & Reel (TR)
1727-4523-1-ND - Cut Tape (CT)
1727-4523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3253BQ,115
Description
IC MUX/DEMUX 2 X 4:1 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-VFQFN Exposed Pad
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-DHVQFN (2.5x3.5)
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3253BQ-Q10XNexperia USA Inc.2 9001727-74CBTLV3253BQ-Q10XTR-ND15,74850 KčParametric Equivalent
In-Stock: 2 872
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,58000 Kč75,80 Kč
256,78640 Kč169,66 Kč
1005,89620 Kč589,62 Kč
2505,47460 Kč1 368,65 Kč
5005,21968 Kč2 609,84 Kč
1 0005,06010 Kč5 060,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,75073 Kč14 252,19 Kč
6 0004,62394 Kč27 743,64 Kč
9 0004,56044 Kč41 043,96 Kč
15 0004,49010 Kč67 351,50 Kč
21 0004,44899 Kč93 428,79 Kč
30 0004,40944 Kč132 283,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč