
W2A41C102KAT2A | |
|---|---|
DigiKey Part Number | 478-W2A41C102KAT2ATR-ND - Tape & Reel (TR) 478-W2A41C102KAT2ACT-ND - Cut Tape (CT) 478-W2A41C102KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A41C102KAT2A |
Description | CAP ARRAY 1000PF 100V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 100 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 50 | 6,39180 Kč | 319,59 Kč |
| 100 | 5,76400 Kč | 576,40 Kč |
| 500 | 4,70734 Kč | 2 353,67 Kč |
| 1 000 | 4,38081 Kč | 4 380,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,89109 Kč | 15 564,36 Kč |
| 8 000 | 3,70906 Kč | 29 672,48 Kč |
| 12 000 | 3,61790 Kč | 43 414,80 Kč |
| 20 000 | 3,51685 Kč | 70 337,00 Kč |
| 28 000 | 3,45776 Kč | 96 817,28 Kč |
| 40 000 | 3,40092 Kč | 136 036,80 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |









