Similar

74AXP4T245PWJ | |
|---|---|
DigiKey Part Number | 1727-8583-2-ND - Tape & Reel (TR) 1727-8583-1-ND - Cut Tape (CT) 1727-8583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AXP4T245PWJ |
Description | IC TRANSLATION TXRX 5.5V 16TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,17200 Kč | 229,30 Kč |
| 100 | 8,02330 Kč | 802,33 Kč |
| 250 | 7,47360 Kč | 1 868,40 Kč |
| 500 | 7,14226 Kč | 3 571,13 Kč |
| 1 000 | 7,02614 Kč | 7 026,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,58186 Kč | 16 454,65 Kč |
| 5 000 | 6,40846 Kč | 32 042,30 Kč |
| 7 500 | 6,32163 Kč | 47 412,22 Kč |
| 12 500 | 6,22540 Kč | 77 817,50 Kč |
| 17 500 | 6,16915 Kč | 107 960,12 Kč |
| 25 000 | 6,11505 Kč | 152 876,25 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




