74AXP4T245PWJ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 690
Unit Price: 20,58000 Kč
Datasheet
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP4T245PWJ

DigiKey Part Number
1727-8583-2-ND - Tape & Reel (TR)
1727-8583-1-ND - Cut Tape (CT)
1727-8583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AXP4T245PWJ
Description
IC TRANSLATION TXRX 5.5V 16TSSOP
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.9V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,22600 Kč102,26 Kč
259,17200 Kč229,30 Kč
1008,02330 Kč802,33 Kč
2507,47360 Kč1 868,40 Kč
5007,14226 Kč3 571,13 Kč
1 0007,02614 Kč7 026,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,58186 Kč16 454,65 Kč
5 0006,40846 Kč32 042,30 Kč
7 5006,32163 Kč47 412,22 Kč
12 5006,22540 Kč77 817,50 Kč
17 5006,16915 Kč107 960,12 Kč
25 0006,11505 Kč152 876,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč