Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON (0.9x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP1T125GNH

DigiKey Part Number
1727-74AXP1T125GNHTR-ND - Tape & Reel (TR)
1727-74AXP1T125GNHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74AXP1T125GNH
Description
IC XLTR VL UNIDIR 6-XSON
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.7 V ~ 2.75 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON (0.9x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 326
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
107,45200 Kč74,52 Kč
256,66880 Kč166,72 Kč
1005,79510 Kč579,51 Kč
2505,37868 Kč1 344,67 Kč
5005,12778 Kč2 563,89 Kč
1 0004,92107 Kč4 921,07 Kč
2 5004,70282 Kč11 757,05 Kč
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč