Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH4T245PW-Q10J

DigiKey Part Number
1727-7918-2-ND - Tape & Reel (TR)
1727-7918-1-ND - Cut Tape (CT)
1727-7918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVCH4T245PW-Q10J
Description
IC TRANSLATION TXRX 0.8V/3.6V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
0.8V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Translation Transceiver
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
2
Supplier Device Package
16-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,59400 Kč145,94 Kč
2513,16160 Kč329,04 Kč
10011,58460 Kč1 158,46 Kč
25010,83076 Kč2 707,69 Kč
50010,37638 Kč5 188,19 Kč
1 00010,06224 Kč10 062,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,60768 Kč24 019,20 Kč
5 0009,36973 Kč46 848,65 Kč
7 5009,25054 Kč69 379,05 Kč
12 5009,11856 Kč113 982,00 Kč
17 5009,04140 Kč158 224,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč