Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EF18,LM(CT

DigiKey Part Number
TCR2EF18LM(CTTR-ND - Tape & Reel (TR)
TCR2EF18LM(CTCT-ND - Cut Tape (CT)
TCR2EF18LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EF18,LM(CT
Description
IC REG LINEAR 1.8V 200MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV (SOT-25)
Datasheet
 Datasheet
EDA/CAD Models
TCR2EF18,LM(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.31V @ 150mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
73dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,75200 Kč17,52 Kč
251,53480 Kč38,37 Kč
1001,29300 Kč129,30 Kč
2501,17792 Kč294,48 Kč
5001,10868 Kč554,34 Kč
1 0001,05174 Kč1 051,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,98118 Kč2 943,54 Kč
6 0000,94667 Kč5 680,02 Kč
9 0000,92937 Kč8 364,33 Kč
15 0000,91022 Kč13 653,30 Kč
21 0000,89903 Kč18 879,63 Kč
30 0000,88826 Kč26 647,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč