Similar
Similar

74AVC4T774BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74AVC4T774BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC4T774BQ-Q100X |
Description | IC XLTR VL BIDIR 16-DHVQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State |
Packaging Tape & Reel (TR) | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Bidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 4 | Package / Case 16-VFQFN Exposed Pad |
Voltage - VCCA 1.65 V ~ 3.6 V | Supplier Device Package 16-DHVQFN (2.5x3.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC4T774QWBQBRQ1 | Texas Instruments | 0 | 296-74AVC4T774QWBQBRQ1TR-ND | 19,32404 Kč | Similar |
| CAXC4T774QBQBRQ1 | Texas Instruments | 5 616 | 296-CAXC4T774QBQBRQ1CT-ND | 35,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,46499 Kč | 28 394,97 Kč |
| Unit Price without VAT: | 9,46499 Kč |
|---|---|
| Unit Price with VAT: | 11,45264 Kč |



