Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G07GW,125

DigiKey Part Number
1727-3204-2-ND - Tape & Reel (TR)
1727-3204-1-ND - Cut Tape (CT)
1727-3204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G07GW,125
Description
IC BUFF 0.8V/3.6V 6-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP2G07GW,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
-, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Elements
2
Supplier Device Package
6-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G07DW-7Diodes Incorporated4 00074AUP2G07DW-7DICT-ND3,15000 KčDirect
NC7WV07P6Xonsemi2 736NC7WV07P6XCT-ND5,88000 KčSimilar
SN74AUP2G07DCKRTexas Instruments12 297296-27357-1-ND5,04000 KčSimilar
SN74LVC2G07DCKRTexas Instruments1 172296-13495-1-ND3,78000 KčSimilar
In-Stock: 1 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,75100 Kč27,51 Kč
252,41880 Kč60,47 Kč
1002,06410 Kč206,41 Kč
2501,89148 Kč472,87 Kč
5001,78818 Kč894,09 Kč
1 0001,70294 Kč1 702,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,59760 Kč4 792,80 Kč
6 0001,54605 Kč9 276,30 Kč
9 0001,52023 Kč13 682,07 Kč
15 0001,49163 Kč22 374,45 Kč
21 0001,47493 Kč30 973,53 Kč
30 0001,45884 Kč43 765,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč