Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G07DW-7

DigiKey Part Number
74AUP2G07DW-7DITR-ND - Tape & Reel (TR)
74AUP2G07DW-7DICT-ND - Cut Tape (CT)
74AUP2G07DW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G07DW-7
Description
IC BUFF 0.8V/3.6V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Diodes Incorporated
Current - Output High, Low
-, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Elements
2
Supplier Device Package
SOT-363
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,05800 Kč20,58 Kč
251,80600 Kč45,15 Kč
1001,52660 Kč152,66 Kč
2501,39344 Kč348,36 Kč
5001,31406 Kč657,03 Kč
1 0001,24812 Kč1 248,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16707 Kč3 501,21 Kč
6 0001,12735 Kč6 764,10 Kč
9 0001,10746 Kč9 967,14 Kč
15 0001,08541 Kč16 281,15 Kč
21 0001,07254 Kč22 523,34 Kč
30 0001,06015 Kč31 804,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč