
74AUP1G74GS,115 | |
|---|---|
DigiKey Part Number | 1727-7885-2-ND - Tape & Reel (TR) 1727-7885-1-ND - Cut Tape (CT) 1727-7885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G74GS,115 |
Description | IC FF D-TYPE SINGLE 1BIT 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 30pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Set(Preset) and Reset | Input Capacitance 0.6 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 8-XSON (1.35x1) |
Number of Bits per Element 1 | Package / Case 8-XFDFN |
Clock Frequency 315 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G74GT,115 | Nexperia USA Inc. | 1 285 | 1727-3962-1-ND | 4,20000 Kč | Parametric Equivalent |
| SN74AUP1G74DQER | Texas Instruments | 8 748 | 296-25563-1-ND | 10,29000 Kč | Similar |
| 74AUP1G74GD,125 | Rochester Electronics, LLC | 191 378 | 2156-74AUP1G74GD,125-954-ND | 8,81916 Kč | Parametric Equivalent |
| 74AUP1G74GF,115 | Rochester Electronics, LLC | 121 985 | 2156-74AUP1G74GF,115-1727-ND | 9,02914 Kč | Parametric Equivalent |
| 74AUP1G74GF,115 | Rochester Electronics, LLC | 162 372 | 2156-74AUP1G74GF115-ND | 9,02914 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,08200 Kč | 102,05 Kč |
| 100 | 3,51090 Kč | 351,09 Kč |
| 250 | 3,23956 Kč | 809,89 Kč |
| 500 | 3,07662 Kč | 1 538,31 Kč |
| 1 000 | 2,94182 Kč | 2 941,82 Kč |
| 2 500 | 2,90428 Kč | 7 260,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,16477 Kč | 10 823,85 Kč |
| 10 000 | 2,10625 Kč | 21 062,50 Kč |
| 15 000 | 2,07694 Kč | 31 154,10 Kč |
| 25 000 | 2,04445 Kč | 51 111,25 Kč |
| 35 000 | 2,02547 Kč | 70 891,45 Kč |
| 50 000 | 2,00722 Kč | 100 361,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |






