
AFE4960YBGT | |
|---|---|
DigiKey Part Number | 296-AFE4960YBGTTR-ND - Tape & Reel (TR) 296-AFE4960YBGTCT-ND - Cut Tape (CT) 296-AFE4960YBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4960YBGT |
Description | IC AFE 24BIT 36-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
EDA/CAD Models | AFE4960YBGT Models |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 36-XFBGA, DSBGA |
Part Status Active | Supplier Device Package 36-DSBGA (2.63x2.46) |
Number of Bits 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,57000 Kč | 470,57 Kč |
| 10 | 376,57800 Kč | 3 765,78 Kč |
| 25 | 353,10240 Kč | 8 827,56 Kč |
| 100 | 332,54530 Kč | 33 254,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 314,98848 Kč | 78 747,12 Kč |
| 500 | 307,57450 Kč | 153 787,25 Kč |
| Unit Price without VAT: | 470,57000 Kč |
|---|---|
| Unit Price with VAT: | 569,38970 Kč |






