


74AUP1G32GW,125 | |
|---|---|
DigiKey Part Number | 1727-3190-2-ND - Tape & Reel (TR) 1727-3190-1-ND - Cut Tape (CT) 1727-3190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G32GW,125 |
Description | IC GATE OR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G32SE-7 | Diodes Incorporated | 277 | 74AUP1G32SE-7DICT-ND | 4,20000 Kč | Direct |
| NC7SV32P5X | onsemi | 12 507 | NC7SV32P5XCT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,05800 Kč | 51,45 Kč |
| 100 | 1,74280 Kč | 174,28 Kč |
| 250 | 1,59500 Kč | 398,75 Kč |
| 500 | 1,50556 Kč | 752,78 Kč |
| 1 000 | 1,43185 Kč | 1 431,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34072 Kč | 4 022,16 Kč |
| 6 000 | 1,29614 Kč | 7 776,84 Kč |
| 9 000 | 1,27383 Kč | 11 464,47 Kč |
| 15 000 | 1,24910 Kč | 18 736,50 Kč |
| 21 000 | 1,23465 Kč | 25 927,65 Kč |
| 30 000 | 1,22075 Kč | 36 622,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



