TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC244PW,118

DigiKey Part Number
1727-5935-2-ND - Tape & Reel (TR)
1727-5935-1-ND - Cut Tape (CT)
1727-5935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC244PW,118
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,32000 Kč13,32 Kč
109,34200 Kč93,42 Kč
507,74820 Kč387,41 Kč
1007,25510 Kč725,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,89060 Kč14 726,50 Kč
5 0005,72627 Kč28 631,35 Kč
Manufacturers Standard Package
Unit Price without VAT:13,32000 Kč
Unit Price with VAT:16,11720 Kč