
74AHCT244APWJ | |
|---|---|
DigiKey Part Number | 1727-74AHCT244APWJTR-ND - Tape & Reel (TR) 1727-74AHCT244APWJCT-ND - Cut Tape (CT) 1727-74AHCT244APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT244APWJ |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 7,34500 Kč | 73,45 Kč |
| 50 | 6,05880 Kč | 302,94 Kč |
| 100 | 5,65920 Kč | 565,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,33464 Kč | 10 836,60 Kč |
| 5 000 | 4,20697 Kč | 21 034,85 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |

