Inverter IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel 5-TSSOP
SOT 353

74AHCT1G04GW,125

DigiKey Part Number
1727-3999-2-ND - Tape & Reel (TR)
1727-3999-1-ND - Cut Tape (CT)
1727-3999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G04GW,125
Description
IC INVERTER 1CH 1-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G04GW,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSSOP
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G04SE-7Diodes Incorporated4 57174AHCT1G04SE-7DICT-ND0,09000 KčDirect
MC74VHC1GT04DFT2Gonsemi1 950488-MC74VHC1GT04DFT2GCT-ND0,08000 KčDirect
MC74VHC1GT04DFT1Gonsemi543488-MC74VHC1GT04DFT1GCT-ND0,08000 KčSimilar
NC7ST04M5Xonsemi78 295NC7ST04M5XCT-ND0,08000 KčSimilar
NC7ST04P5Xonsemi33 976NC7ST04P5XCT-ND0,08000 KčSimilar
In-Stock: 2 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,57500 Kč15,75 Kč
251,38600 Kč34,65 Kč
1001,16540 Kč116,54 Kč
2501,06080 Kč265,20 Kč
5000,99740 Kč498,70 Kč
1 0000,94533 Kč945,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,83299 Kč2 498,97 Kč
6 0000,80296 Kč4 817,76 Kč
9 0000,78796 Kč7 091,64 Kč
15 0000,77130 Kč11 569,50 Kč
21 0000,76157 Kč15 992,97 Kč
30 0000,75221 Kč22 566,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč