74AHCT125PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 39 830
Unit Price: 15,12000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 39,69000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 5 248
Unit Price: 10,50000 Kč
Datasheet

Similar


onsemi
In Stock: 2 286
Unit Price: 7,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 37 068
Unit Price: 8,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 317 530
Unit Price: 10,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT125PW,112

DigiKey Part Number
1727-4221-ND
Manufacturer
Manufacturer Product Number
74AHCT125PW,112
Description
IC BUFF 4.5V/5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAHCT125QPWRG4Q1Texas Instruments39 830296-CAHCT125QPWRG4Q1CT-ND15,12000 KčDirect
SN74AHCT125QPWREPTexas Instruments0296-20769-1-ND39,69000 KčDirect
SN74AHCT125QPWRQ1Texas Instruments5 248296-16700-1-ND10,50000 KčDirect
MC74VHC125DTR2Gonsemi2 286MC74VHC125DTR2GOSCT-ND7,77000 KčSimilar
SN74AHCT125DBRTexas Instruments37 068296-4653-1-ND8,82000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types