
74AHC74BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6776-2-ND - Tape & Reel (TR) 1727-6776-1-ND - Cut Tape (CT) 1727-6776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC74BQ,115 |
Description | IC FF D-TYPE DBL 1-BIT 14-DHVQFN |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,22431 Kč | 9 672,93 Kč |
| 6 000 | 3,12863 Kč | 18 771,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,55700 Kč | 55,57 Kč |
| 50 | 4,55100 Kč | 227,55 Kč |
| 100 | 4,23740 Kč | 423,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 5,49300 Kč | 54,93 Kč |
| 50 | 4,49820 Kč | 224,91 Kč |
| 100 | 4,18820 Kč | 418,82 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |











