
74AHC1G86GV,125 | |
|---|---|
DigiKey Part Number | 1727-4201-2-ND - Tape & Reel (TR) 1727-4201-1-ND - Cut Tape (CT) 1727-4201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G86GV,125 |
Description | IC GATE XOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G86GV,125 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G86W5-7 | Diodes Incorporated | 3 | 74AHC1G86W5-7DICT-ND | 3,15000 Kč | Direct |
| MC74VHC1G86DTT1G | onsemi | 147 917 | MC74VHC1G86DTT1GOSCT-ND | 2,30978 Kč | Similar |
| SN74AHC1G86DBVR | Texas Instruments | 10 232 | 296-1094-1-ND | 2,52000 Kč | Similar |
| SN74AHC1G86DBVT | Texas Instruments | 7 502 | 296-32234-1-ND | 17,43000 Kč | Similar |
| SN74AHC1G86DCKR | Texas Instruments | 15 386 | 296-8750-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,20120 Kč | 30,03 Kč |
| 100 | 1,01000 Kč | 101,00 Kč |
| 250 | 0,91720 Kč | 229,30 Kč |
| 500 | 0,86176 Kč | 430,88 Kč |
| 1 000 | 0,81598 Kč | 815,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75887 Kč | 2 276,61 Kč |
| 6 000 | 0,73108 Kč | 4 386,48 Kč |
| 9 000 | 0,71718 Kč | 6 454,62 Kč |
| 15 000 | 0,70177 Kč | 10 526,55 Kč |
| 21 000 | 0,69276 Kč | 14 547,96 Kč |
| 30 000 | 0,68410 Kč | 20 523,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








