
74AHC1G86W5-7 | |
|---|---|
DigiKey Part Number | 74AHC1G86W5-7DITR-ND - Tape & Reel (TR) 74AHC1G86W5-7DICT-ND - Cut Tape (CT) 74AHC1G86W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G86W5-7 |
Description | IC GATE XOR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G86W5-7 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G86GV,125 | Nexperia USA Inc. | 2 293 | 1727-4201-1-ND | 2,10000 Kč | Direct |
| MC74VHC1G86DTT1G | onsemi | 147 917 | MC74VHC1G86DTT1GOSCT-ND | 2,30978 Kč | Direct |
| NC7S86M5X | onsemi | 23 436 | NC7S86M5XCT-ND | 2,10000 Kč | Direct |
| SN74AHC1G86DBVR | Texas Instruments | 10 232 | 296-1094-1-ND | 2,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,83120 Kč | 45,78 Kč |
| 100 | 1,54970 Kč | 154,97 Kč |
| 250 | 1,41528 Kč | 353,82 Kč |
| 500 | 1,33422 Kč | 667,11 Kč |
| 1 000 | 1,26765 Kč | 1 267,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18534 Kč | 3 556,02 Kč |
| 6 000 | 1,14513 Kč | 6 870,78 Kč |
| 9 000 | 1,12498 Kč | 10 124,82 Kč |
| 15 000 | 1,10265 Kč | 16 539,75 Kč |
| 21 000 | 1,08960 Kč | 22 881,60 Kč |
| 30 000 | 1,07704 Kč | 32 311,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


