
74AHC1G17GVH | |
|---|---|
DigiKey Part Number | 1727-7850-2-ND - Tape & Reel (TR) 1727-7850-1-ND - Cut Tape (CT) 1727-7850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G17GVH |
Description | IC BUFFER NON-INVERT 5.5V SC-74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G17GVH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | - | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,04200 Kč | 20,42 Kč |
| 25 | 1,80200 Kč | 45,05 Kč |
| 100 | 1,52190 Kč | 152,19 Kč |
| 250 | 1,39016 Kč | 347,54 Kč |
| 500 | 1,31058 Kč | 655,29 Kč |
| 1 000 | 1,24490 Kč | 1 244,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95223 Kč | 2 856,69 Kč |
| 6 000 | 0,91869 Kč | 5 512,14 Kč |
| 9 000 | 0,90190 Kč | 8 117,10 Kč |
| 15 000 | 0,88329 Kč | 13 249,35 Kč |
| 21 000 | 0,87239 Kč | 18 320,19 Kč |
| 30 000 | 0,86193 Kč | 25 857,90 Kč |
| 75 000 | 0,83939 Kč | 62 954,25 Kč |
| 150 000 | 0,82581 Kč | 123 871,50 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |






