


74AHC1G14GW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-2237-2-ND - Tape & Reel (TR) 1727-2237-1-ND - Cut Tape (CT) 1727-2237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G14GW-Q100,1 |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 5-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,42800 Kč | 35,70 Kč |
| 100 | 1,20110 Kč | 120,11 Kč |
| 250 | 1,09440 Kč | 273,60 Kč |
| 500 | 1,02932 Kč | 514,66 Kč |
| 1 000 | 0,97599 Kč | 975,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90998 Kč | 2 729,94 Kč |
| 6 000 | 0,87768 Kč | 5 266,08 Kč |
| 9 000 | 0,86150 Kč | 7 753,50 Kč |
| 15 000 | 0,84357 Kč | 12 653,55 Kč |
| 21 000 | 0,83310 Kč | 17 495,10 Kč |
| 30 000 | 0,82302 Kč | 24 690,60 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


