Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| 74AHC1G08GW-Q100,1 | |
|---|---|
| DigiKey Part Number | 1727-1015-2-ND - Tape & Reel (TR) 1727-1015-1-ND - Cut Tape (CT) 1727-1015-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74AHC1G08GW-Q100,1 | 
| Description | IC GATE AND 1CH 2-INP 5TSSOP | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | AND Gate IC 1 Channel 5-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74AHC1G08GW-Q100,1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 1 | |
| Number of Inputs | 2 | |
| Features | - | |
| Voltage - Supply | 2V ~ 5.5V | |
| Current - Quiescent (Max) | 1 µA | |
| Current - Output High, Low | 8mA, 8mA | |
| Input Logic Level - Low | 0.5V ~ 1.65V | |
| Input Logic Level - High | 1.5V ~ 3.85V | |
| Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 5-TSSOP | |
| Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč | 
| 10 | 2,10100 Kč | 21,01 Kč | 
| 50 | 1,67280 Kč | 83,64 Kč | 
| 100 | 1,54380 Kč | 154,38 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,07373 Kč | 3 221,19 Kč | 
| 6 000 | 1,03527 Kč | 6 211,62 Kč | 
| Unit Price without VAT: | 3,12000 Kč | 
|---|---|
| Unit Price with VAT: | 3,77520 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic