


74AHC1G14GW,125 | |
|---|---|
DigiKey Part Number | 1727-3149-2-ND - Tape & Reel (TR) 1727-3149-1-ND - Cut Tape (CT) 1727-3149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G14GW,125 |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-TSSOP |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,17600 Kč | 29,40 Kč |
| 100 | 0,98690 Kč | 98,69 Kč |
| 250 | 0,89536 Kč | 223,84 Kč |
| 500 | 0,84076 Kč | 420,38 Kč |
| 1 000 | 0,79582 Kč | 795,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74025 Kč | 2 220,75 Kč |
| 6 000 | 0,71306 Kč | 4 278,36 Kč |
| 9 000 | 0,69947 Kč | 6 295,23 Kč |
| 15 000 | 0,68437 Kč | 10 265,55 Kč |
| 21 000 | 0,67554 Kč | 14 186,34 Kč |
| 30 000 | 0,66706 Kč | 20 011,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










