
74AHC1G00GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC1G00GV-Q100HTR-ND - Tape & Reel (TR) 1727-74AHC1G00GV-Q100HCT-ND - Cut Tape (CT) 1727-74AHC1G00GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G00GV-Q100H |
Description | IC GATE NAND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 2V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G00DBVT1G | onsemi | 7 724 | 488-MC74VHC1G00DBVT1GCT-ND | 2,52000 Kč | Direct |
| MC74VHC1G00DBVT1G-Q | onsemi | 5 000 | 488-MC74VHC1G00DBVT1G-QCT-ND | 2,10000 Kč | Similar |
| MC74VHC1G00DFT2G-Q | onsemi | 22 583 | 488-MC74VHC1G00DFT2G-QCT-ND | 2,31000 Kč | Similar |
| MC74VHC1GT00DBVT1G | onsemi | 3 458 | 488-MC74VHC1GT00DBVT1GCT-ND | 2,10000 Kč | Similar |
| TC7SH00F,LJ(CT | Toshiba Semiconductor and Storage | 9 | TC7SH00FLJ(CTCT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 100 | 1,30190 Kč | 130,19 Kč |
| 250 | 1,18764 Kč | 296,91 Kč |
| 500 | 1,11794 Kč | 558,97 Kč |
| 1 000 | 1,06061 Kč | 1 060,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98978 Kč | 2 969,34 Kč |
| 6 000 | 0,95516 Kč | 5 730,96 Kč |
| 9 000 | 0,93779 Kč | 8 440,11 Kč |
| 15 000 | 0,91858 Kč | 13 778,70 Kč |
| 21 000 | 0,90735 Kč | 19 054,35 Kč |
| 30 000 | 0,89654 Kč | 26 896,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


