NAND Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G00DBVT1G-Q

DigiKey Part Number
488-MC74VHC1G00DBVT1G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1G00DBVT1G-QCT-ND - Cut Tape (CT)
488-MC74VHC1G00DBVT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G00DBVT1G-Q
Description
SINGLE 2-INPUT NAND GATE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Voltage - Supply
2V ~ 5.5V
Supplier Device Package
SC-74A
Current - Quiescent (Max)
1 µA
Package / Case
SC-74A, SOT-753
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Factory Stock: 174 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
251,05840 Kč26,46 Kč
1000,88610 Kč88,61 Kč
2500,80380 Kč200,95 Kč
5000,75424 Kč377,12 Kč
1 0000,71330 Kč713,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66270 Kč1 988,10 Kč
6 0000,63789 Kč3 827,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč