
74AHC14D,112 | |
|---|---|
DigiKey Part Number | 1727-6422-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC14D,112 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tube | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC14YMTR | STMicroelectronics | 681 | 497-13481-1-ND | 14,28000 Kč | Direct |
| MC74VHC14DR2G | onsemi | 4 257 | MC74VHC14DR2GOSCT-ND | 7,56000 Kč | Direct |
| SN74AHC14QDRQ1 | Texas Instruments | 5 495 | 296-SN74AHC14QDRQ1CT-ND | 10,50000 Kč | Direct |
| SN74AHC14MDREP | Texas Instruments | 16 642 | 296-20768-1-ND | 48,30000 Kč | Upgrade |
| SN74AHC14DR | Texas Instruments | 19 877 | 296-1085-1-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

