Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC139PW,118

DigiKey Part Number
1727-3986-2-ND - Tape & Reel (TR)
1727-3986-1-ND - Cut Tape (CT)
1727-3986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC139PW,118
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHC139PW,118 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC139DTR2Gonsemi1 452MC74VHC139DTR2GOSCT-ND9,18000 KčDirect
74VHC139MTCXonsemi34974VHC139MTCXCT-ND12,30000 KčSimilar
MC74VHC139DTR2onsemi10 000MC74VHC139DTROSTR-ND3,12833 KčSimilar
SN74AHC139DGVRTexas Instruments28 460296-4545-1-ND8,97000 KčSimilar
SN74AHC139PWRochester Electronics, LLC8 0992156-SN74AHC139PW-ND21,69000 KčSimilar
In-Stock: 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,58800 Kč45,88 Kč
254,06280 Kč101,57 Kč
1003,49750 Kč349,75 Kč
2503,22760 Kč806,90 Kč
5003,06534 Kč1 532,67 Kč
1 0002,93103 Kč2 931,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,35217 Kč5 880,43 Kč
5 0002,27805 Kč11 390,25 Kč
7 5002,24094 Kč16 807,05 Kč
12 5002,19984 Kč27 498,00 Kč
17 5002,17581 Kč38 076,67 Kč
25 0002,15270 Kč53 817,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč