Monostable Multivibrator 5.1 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC123AD,118

DigiKey Part Number
1727-7290-2-ND - Tape & Reel (TR)
1727-7290-1-ND - Cut Tape (CT)
1727-7290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC123AD,118
Description
IC MMV 2-CIR 5.1-NS 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 5.1 ns 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay
5.1 ns
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
2
Supplier Device Package
16-SO
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC123AMXonsemi14 03674VHC123AMXCT-ND25,41000 KčSimilar
SN74AHC123ADRochester Electronics, LLC5 0572156-SN74AHC123AD-ND17,21837 KčSimilar
SN74AHC123ADRTexas Instruments5 135296-4527-1-ND12,39000 KčSimilar
SN74AHC123AMDREPTexas Instruments1 839296-SN74AHC123AMDREPCT-ND55,85000 KčSimilar
In-Stock: 1 039
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,84300 Kč38,43 Kč
253,40160 Kč85,04 Kč
1002,91870 Kč291,87 Kč
2502,68692 Kč671,73 Kč
5002,54706 Kč1 273,53 Kč
1 0002,43241 Kč2 432,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,31112 Kč5 777,80 Kč
5 0002,23801 Kč11 190,05 Kč
7 5002,20140 Kč16 510,50 Kč
12 5002,16085 Kč27 010,62 Kč
17 5002,13713 Kč37 399,78 Kč
25 0002,11434 Kč52 858,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč