
SN74AHC123AMDREP | |
|---|---|
DigiKey Part Number | 296-SN74AHC123AMDREPTR-ND - Tape & Reel (TR) 296-SN74AHC123AMDREPCT-ND - Cut Tape (CT) 296-SN74AHC123AMDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC123AMDREP |
Description | IC MMV 2-CIR 7.5-NS 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 7.5 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC123AMDREP Models |
Category | Propagation Delay 7.5 ns |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC123AD,118 | Nexperia USA Inc. | 1 039 | 1727-7290-1-ND | 5,67000 Kč | Similar |
| 74AHC123AD-Q100J | Nexperia USA Inc. | 2 169 | 1727-74AHC123AD-Q100JCT-ND | 7,56000 Kč | Similar |
| 74VHC123AMX | onsemi | 14 036 | 74VHC123AMXCT-ND | 25,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,61800 Kč | 416,18 Kč |
| 25 | 38,05680 Kč | 951,42 Kč |
| 100 | 34,14480 Kč | 3 414,48 Kč |
| 250 | 32,51248 Kč | 8 128,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,25105 Kč | 73 127,62 Kč |
| 5 000 | 28,66198 Kč | 143 309,90 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

