SN74AHC123AD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5 135
Unit Price: 12,39000 Kč
Datasheet

Direct


onsemi
In Stock: 14 036
Unit Price: 25,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 039
Unit Price: 5,67000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 169
Unit Price: 7,56000 Kč
Datasheet
Monostable Multivibrator 7.5 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC123AD

DigiKey Part Number
296-26390-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC123AD
Description
IC MMV 2-CIR 7.5-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 7.5 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC123AD Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
7.5 ns
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2 V ~ 5.5 V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
2
Supplier Device Package
16-SOIC
Schmitt Trigger Input
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC123ADRTexas Instruments5 135296-4527-1-ND12,39000 KčDirect
74VHC123AMXonsemi14 03674VHC123AMXCT-ND25,41000 KčDirect
74AHC123AD,118Nexperia USA Inc.1 0391727-7290-1-ND5,67000 KčSimilar
74AHC123AD-Q100JNexperia USA Inc.2 1691727-74AHC123AD-Q100JCT-ND7,56000 KčSimilar
Obsolete
Marketplace Stock: 5 057 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5 057In Stock
Ships from Rochester Electronics, LLC