
74AHC04PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC04PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC04PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHC04PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC04PW-Q100J |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC04DTR2G | onsemi | 5 084 | MC74VHC04DTR2GOSCT-ND | 7,77000 Kč | Direct |
| 74AHC04T14-13 | Diodes Incorporated | 2 500 | 31-74AHC04T14-13CT-ND | 5,46000 Kč | Similar |
| MC74VHC04DTR2G-Q | onsemi | 0 | 488-MC74VHC04DTR2G-Q-ND | 2,58695 Kč | Similar |
| NLV74VHC04DTR2G | onsemi | 2 500 | 488-NLV74VHC04DTR2GCT-ND | 4,15424 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,01480 Kč | 100,37 Kč |
| 100 | 3,45840 Kč | 345,84 Kč |
| 250 | 3,19000 Kč | 797,50 Kč |
| 500 | 3,02876 Kč | 1 514,38 Kč |
| 1 000 | 2,89562 Kč | 2 895,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,75183 Kč | 6 879,57 Kč |
| 5 000 | 2,66738 Kč | 13 336,90 Kč |
| 7 500 | 2,62506 Kč | 19 687,95 Kč |
| 12 500 | 2,57822 Kč | 32 227,75 Kč |
| 17 500 | 2,55083 Kč | 44 639,53 Kč |
| 25 000 | 2,52447 Kč | 63 111,75 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


