
MC74VHC04DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC04DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC04DTR2GOSCT-ND - Cut Tape (CT) MC74VHC04DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC04DTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC04DTR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 25 | 4,82120 Kč | 120,53 Kč |
| 100 | 4,16180 Kč | 416,18 Kč |
| 250 | 3,84852 Kč | 962,13 Kč |
| 500 | 3,65954 Kč | 1 829,77 Kč |
| 1 000 | 3,50373 Kč | 3 503,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,33918 Kč | 8 347,95 Kč |
| 5 000 | 3,24012 Kč | 16 200,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

