Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHC04DTR2G

DigiKey Part Number
488-NLV74VHC04DTR2GTR-ND - Tape & Reel (TR)
488-NLV74VHC04DTR2GCT-ND - Cut Tape (CT)
488-NLV74VHC04DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74VHC04DTR2G
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74VHC04DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.1V ~ 0.36V
Mfr
Input Logic Level - High
1.9V ~ 4.4V
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,15424 Kč10 385,60 Kč
5 0004,03561 Kč20 178,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4,15424 Kč
Unit Price with VAT:5,02663 Kč