PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

2PB1424,115

DigiKey Part Number
1727-5444-2-ND - Tape & Reel (TR)
1727-5444-1-ND - Cut Tape (CT)
1727-5444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2PB1424,115
Description
TRANS PNP 20V 3A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 3 A 125MHz 2 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 100mA, 2V
Power - Max
2 W
Frequency - Transition
125MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,32000 Kč13,32 Kč
108,23900 Kč82,39 Kč
505,96300 Kč298,15 Kč
1005,22650 Kč522,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,50581 Kč3 505,81 Kč
2 0003,15170 Kč6 303,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,32000 Kč
Unit Price with VAT:16,11720 Kč