
2PA1774QM,315 | |
|---|---|
DigiKey Part Number | 1727-2PA1774QM315TR-ND - Tape & Reel (TR) 1727-2PA1774QM315CT-ND - Cut Tape (CT) 1727-2PA1774QM315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PA1774QM,315 |
Description | TRANS PNP 40V 0.1A SOT-883 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 100 mA 100MHz 430 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Power - Max 430 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-101, SOT-883 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Supplier Device Package SOT-883 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DC4617QLP-7 | Diodes Incorporated | 44 | 2DC4617QLPDICT-ND | 3,99000 Kč | Similar |
| 2SA1774T1G | onsemi | 31 817 | 488-2SA1774T1GCT-ND | 3,78000 Kč | Similar |
| BC857BLP-7 | Diodes Incorporated | 3 487 | BC857BLPDICT-ND | 8,61000 Kč | Similar |
| BC857BLP4-7 | Diodes Incorporated | 229 | BC857BLP4DICT-ND | 11,34000 Kč | Similar |
| DP0150BLP4-7 | Diodes Incorporated | 6 266 | DP0150BLP4-7DICT-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 2,61010 Kč | 261,01 Kč |
| 500 | 1,93098 Kč | 965,49 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

