
DP0150BLP4-7 | |
|---|---|
DigiKey Part Number | DP0150BLP4-7DITR-ND - Tape & Reel (TR) DP0150BLP4-7DICT-ND - Cut Tape (CT) DP0150BLP4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP0150BLP4-7 |
Description | TRANS PNP 50V 0.1A X2-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 450 mW Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
Mfr | Power - Max 450 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case 3-XFDFN |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package X2-DFN1006-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2154CT-GR,L3F | Toshiba Semiconductor and Storage | 16 170 | 2SA2154CT-GRL3FCT-ND | 0,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 100 | 6,05580 Kč | 605,58 Kč |
| 500 | 4,59646 Kč | 2 298,23 Kč |
| 1 000 | 4,12590 Kč | 4 125,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52745 Kč | 10 582,35 Kč |
| 6 000 | 3,22592 Kč | 19 355,52 Kč |
| 9 000 | 3,07226 Kč | 27 650,34 Kč |
| 15 000 | 2,89960 Kč | 43 494,00 Kč |
| 21 000 | 2,79734 Kč | 58 744,14 Kč |
| 30 000 | 2,69795 Kč | 80 938,50 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

