Direct
Direct
Direct
Similar

2N7002PSZ | |
|---|---|
DigiKey Part Number | 2N7002PSZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002PSZ |
Description | MOSFET 2N-CH 60V 0.32A 6TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 320mA (Ta) 280mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002PSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 320mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 280mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,05561 Kč | 10 556,10 Kč |
| 20 000 | 0,96107 Kč | 19 221,40 Kč |
| 30 000 | 0,91287 Kč | 27 386,10 Kč |
| 50 000 | 0,85870 Kč | 42 935,00 Kč |
| 70 000 | 0,82662 Kč | 57 863,40 Kč |
| 100 000 | 0,79544 Kč | 79 544,00 Kč |
| 250 000 | 0,74280 Kč | 185 700,00 Kč |
| Unit Price without VAT: | 1,05561 Kč |
|---|---|
| Unit Price with VAT: | 1,27729 Kč |




