
1PS79SB30YL | |
---|---|
DigiKey Part Number | 1727-1PS79SB30YLTR-ND - Tape & Reel (TR) 1727-1PS79SB30YLCT-ND - Cut Tape (CT) 1727-1PS79SB30YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS79SB30YL |
Description | DIODE SCHOTTKY 40V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 40 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 Kč | 6,04 Kč |
10 | 3,74900 Kč | 37,49 Kč |
50 | 2,67880 Kč | 133,94 Kč |
100 | 2,32670 Kč | 232,67 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 1,07092 Kč | 8 567,36 Kč |
16 000 | 0,96873 Kč | 15 499,68 Kč |
Unit Price without VAT: | 6,04000 Kč |
---|---|
Unit Price with VAT: | 7,30840 Kč |