


1PS70SB10,115 | |
|---|---|
DigiKey Part Number | 1727-1547-2-ND - Tape & Reel (TR) 1727-1547-1-ND - Cut Tape (CT) 1727-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS70SB10,115 |
Description | DIODE SCHOTTKY 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS70SB10,115 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Mfr | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54WT1G | onsemi | 62 580 | BAT54WT1GOSCT-ND | 3,99000 Kč | Direct |
| BAT54W RFG | Taiwan Semiconductor Corporation | 1 430 | 1801-BAT54WRFGCT-ND | 4,83000 Kč | Similar |
| BAT54W-7-F | Diodes Incorporated | 1 521 | BAT54W-FDICT-ND | 5,25000 Kč | Similar |
| BAT54WQ-7-F | Diodes Incorporated | 5 678 | BAT54WQ-7-FDICT-ND | 3,99000 Kč | Similar |
| MMBD330T1G | onsemi | 7 846 | MMBD330T1GOSCT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 100 | 2,16490 Kč | 216,49 Kč |
| 500 | 1,58912 Kč | 794,56 Kč |
| 1 000 | 1,40225 Kč | 1 402,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16413 Kč | 3 492,39 Kč |
| 6 000 | 1,04392 Kč | 6 263,52 Kč |
| 9 000 | 0,98254 Kč | 8 842,86 Kč |
| 15 000 | 0,91355 Kč | 13 703,25 Kč |
| 21 000 | 0,87266 Kč | 18 325,86 Kč |
| 30 000 | 0,83289 Kč | 24 986,70 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

