Diode 30 V 200mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54WQ-7-F

DigiKey Part Number
BAT54WQ-7-FDITR-ND - Tape & Reel (TR)
BAT54WQ-7-FDICT-ND - Cut Tape (CT)
BAT54WQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54WQ-7-F
Description
DIODE SCHOTTKY 30V 200MA SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 942
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,31000 Kč23,10 Kč
1001,42790 Kč142,79 Kč
5001,03856 Kč519,28 Kč
1 0000,91236 Kč912,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,72107 Kč2 163,21 Kč
6 0000,64929 Kč3 895,74 Kč
9 0000,55946 Kč5 035,14 Kč
15 0000,54484 Kč8 172,60 Kč
21 0000,53653 Kč11 267,13 Kč
30 0000,51032 Kč15 309,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč