1PS10SB82,315 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 30 180
Unit Price: 7,77000 Kč
Datasheet
Diode 15 V 30mA Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS10SB82,315

DigiKey Part Number
1727-5436-2-ND - Tape & Reel (TR)
1727-5436-1-ND - Cut Tape (CT)
1727-5436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS10SB82,315
Description
DIODE SCHOTTKY 15V 30MA DFN10062
Customer Reference
Detailed Description
Diode 15 V 30mA Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
700 mV @ 30 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 1 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes