Diode 30 V 30mA Surface Mount, Wettable Flank DFN1006-2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB751ASA-40FHT2RB

DigiKey Part Number
846-RB751ASA-40FHT2RBTR-ND - Tape & Reel (TR)
846-RB751ASA-40FHT2RBCT-ND - Cut Tape (CT)
846-RB751ASA-40FHT2RBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB751ASA-40FHT2RB
Description
DIODE SCHOTTK 30V 30MA DFN10062W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount, Wettable Flank DFN1006-2W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2W
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 363
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,82400 Kč68,24 Kč
1004,32980 Kč432,98 Kč
5003,24630 Kč1 623,15 Kč
1 0002,89625 Kč2 896,25 Kč
2 0002,60123 Kč5 202,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,14374 Kč17 149,92 Kč
16 0001,96784 Kč31 485,44 Kč
24 0001,87822 Kč45 077,28 Kč
40 0001,77751 Kč71 100,40 Kč
56 0001,71787 Kč96 200,72 Kč
80 0001,65993 Kč132 794,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč