
NHD-4.3-480272MF-22 CONTROLLER BOARD | |
---|---|
DigiKey Part Number | NHD-4.3-480272MF-22CONTROLLERBOARD-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-480272MF-22 CONTROLLER BOARD |
Description | EVAL BOARD FOR SSD1963 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSD1963 - LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Controller | |
Embedded | No | |
Utilized IC / Part | SSD1963 | |
Primary Attributes | For TFT, COG Graphic, and Character LCD Displays | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 703,85000 Kč | 703,85 Kč |
5 | 661,60200 Kč | 3 308,01 Kč |
10 | 651,35400 Kč | 6 513,54 Kč |
Unit Price without VAT: | 703,85000 Kč |
---|---|
Unit Price with VAT: | 851,65850 Kč |